Part Details for A0A0N40-140-349-270N by Bansbach Easylift
Overview of A0A0N40-140-349-270N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2270NLGK | Renesas Electronics Corporation | 75 ohm Voltage Variable RF Attenuator | |
F2270NLGK8 | Renesas Electronics Corporation | 75 ohm Voltage Variable RF Attenuator |
Price & Stock for A0A0N40-140-349-270N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-A0A0N40-140-349-270N-ND
|
DigiKey | STAINLESS STEEL GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$68.5000 | Buy Now |