Part Details for A091 by Test Products Inc
Overview of A091 by Test Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
59202-F32-10A091LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. | |
59202-F32-12A091LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 24 Positions. |
Price & Stock for A091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A091-ND
|
DigiKey | FUSED TEST PRODS 1 RED, 1 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.5800 | Buy Now |