Part Details for A09-F5NF-M by Digi International Inc
Overview of A09-F5NF-M by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A09-F5NF-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1376
|
Newark | 900 Mhz, Base Station, 5.1 Dbi Gain (3 Dbi) 25", Fiberglass Base Station Antenna W/ N-Female Connector |Digi International A09-F5NF-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A09-F5NF-M-ND
|
DigiKey | RF ANT 900MHZ WHIP STR N FEM 25" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
33 In Stock |
|
$352.1100 | Buy Now |
DISTI #
A09-F5NF-M
|
Avnet Americas | Antenna Omni-Directional 928MHz - Bulk (Alt: A09-F5NF-M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-A09-F5NF-M
|
Mouser Electronics | Antennas 915MHz 915MHzBase St .1 dBi gain 3 dBd RoHS: Compliant | 41 |
|
$352.1100 | Buy Now |
DISTI #
A09-F5NF-M
|
Avnet Americas | Antenna Omni-Directional 928MHz - Bulk (Alt: A09-F5NF-M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | "900 MHz, Base Station, 5.1 dBi gain (3 dBi) 25"", Fiberglass Base Station Antenna w/ N-female connector" Min Qty: 1 | 0 |
|
$352.1100 | Buy Now |
Part Details for A09-F5NF-M
A09-F5NF-M CAD Models
A09-F5NF-M Part Data Attributes:
|
A09-F5NF-M
Digi International Inc
Buy Now
|
Compare Parts:
A09-F5NF-M
Digi International Inc
|
Samacsys Manufacturer | Digi International |