Part Details for A08SR08SR30K102A by JST Manufacturing
Overview of A08SR08SR30K102A by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A08SR08SR30K102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3655-ND
|
DigiKey | JUMPER 08SR-3S - 08SR-3S 4" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1668 In Stock |
|
$0.9805 / $2.3700 | Buy Now |
DISTI #
306-A08SR08SR30K102A
|
Mouser Electronics | Rectangular Cable Assemblies 4" SR JUMPER ASSY 1:1 RoHS: Compliant | 970 |
|
$0.9800 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.1200 | Buy Now |
Part Details for A08SR08SR30K102A
A08SR08SR30K102A CAD Models
A08SR08SR30K102A Part Data Attributes
|
A08SR08SR30K102A
JST Manufacturing
Buy Now
|
Compare Parts:
A08SR08SR30K102A
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |