Part Details for A0820-2R5474 by Eaton Bussmann
Overview of A0820-2R5474 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0820-2R5474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Supercap 0.47F 2.5V -20% to 80% Radial 3.5mm 0.15 Ohm 1000h 70°C Bulk |
3465 In Stock |
|
$0 | Buy Now |