Part Details for A07B932BZ1-0974 by TE Connectivity
Overview of A07B932BZ1-0974 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10974RUMR | Texas Instruments | 12W, 12V 3-phase sensorless BLDC motor driver 16-WQFN -40 to 125 | |
DRV10974PWPR | Texas Instruments | 12W, 12V 3-phase sensorless BLDC motor driver 16-HTSSOP -40 to 125 |
Price & Stock for A07B932BZ1-0974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-A07B932BZ1-0974
|
Mouser Electronics | Low Signal Relays - PCB A07 10AMP RE | 0 |
|
$358.5000 | Order Now |
DISTI #
4-1617001-3
|
TTI | General Purpose Relays A07B932BZ1-0974 Min Qty: 19 Package Multiple: 1 Container: Each | Americas - 0 |
|
$358.5000 | Buy Now |