Part Details for A072B2D0R0-300E by Mersen Electrical Power
Overview of A072B2D0R0-300E by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
AD9695-1300EBZ | Analog Devices | Eval Bd for AD9695-1300 |
Price & Stock for A072B2D0R0-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900598
|
RS | Fuse, Transformer Protection, 7.2kV, E-Rated, Indicating, Bolt-In, 300E A | Mersen A072B2D0R0-300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10,452.5400 / $11,002.6800 | RFQ |
Part Details for A072B2D0R0-300E
A072B2D0R0-300E CAD Models
A072B2D0R0-300E Part Data Attributes
|
A072B2D0R0-300E
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A072B2D0R0-300E
Mersen Electrical Power
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 76.2 mm | |
Body Height | 193.7 mm | |
Body Length or Diameter | 561.9 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 65000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 7900 V | |
Rated Voltage(DC) | 7900 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |