Part Details for A06XSR06XSR36R295B by JST Manufacturing
Overview of A06XSR06XSR36R295B by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A06XSR06XSR36R295B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3918-ND
|
DigiKey | JUMPER 06XSR-36S - 06XSR-36S 12" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
151 In Stock |
|
$1.8039 / $4.2300 | Buy Now |
DISTI #
306-6XSR06XSR36R295B
|
Mouser Electronics | Rectangular Cable Assemblies 12" 06XSR-36S JUMPER ASSEMBLY 1:N RoHS: Compliant | 1000 |
|
$1.8600 / $3.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.9600 | Buy Now |