Part Details for A06-LCG-T-R by ASSMANN WSW components GmbH
Overview of A06-LCG-T-R by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for A06-LCG-T-R
A06-LCG-T-R CAD Models
A06-LCG-T-R Part Data Attributes:
|
A06-LCG-T-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A06-LCG-T-R
ASSMANN WSW components GmbH
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.3 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |