A05D12/150Z
Artesyn Embedded Technologies
Description: DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid

Overview of A05D12/150Z by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SA1615(0)-Z-E1-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-3Z, /
2SK2415(0)-Z-E1-AZ Renesas Electronics Corporation Power MOSFETs for Automotive

CAD Models for A05D12/150Z by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A05D12/150Z by Artesyn Embedded Technologies

A05D12/150Z
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN TECHNOLOGIES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
S-MDMA-P5
Load Regulation-Max
0.07%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. A05D12/150Z
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A05D12/150Z by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A05D12/150Z by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of A05D12/150Z would you like to use for your alert(s)?
  • Please alert me when A05D12/150Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A05D12/150Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A05D12/150Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A05D12/150Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A05D12/150Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A05D12/150Z by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: