Part Details for A055-A14-02 by Corning Cable Systems
Overview of A055-A14-02 by Corning Cable Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-S26-08A055LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions. | |
59202-F26-12A055 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 24 Positions. | |
59202-G24-07A055LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. |
Price & Stock for A055-A14-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-A055-A14-02-ND
|
DigiKey | RF MICROWAVE INTERCONNECTS, CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$887.3200 | Buy Now |
Part Details for A055-A14-02
A055-A14-02 CAD Models
A055-A14-02 Part Data Attributes
|
A055-A14-02
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
A055-A14-02
Corning Cable Systems
Blindmate Connector, Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | GPO | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |