Part Details for A055-A11-01 by Corning Gilbert Inc
Overview of A055-A11-01 by Corning Gilbert Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035A-0NTGI | Renesas Electronics Corporation | WPC 1.1 5V Wireless Power Transmitter for Tx-A5 and Tx-A11 | |
P9235A-0NDGI8 | Renesas Electronics Corporation | WPC 1.1 Wireless Power Transmitter IC for Tx-A5 and Tx-A11 |
Price & Stock for A055-A11-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FEMALE, BLINDMATE CONNECTOR | 5 |
|
$54.6000 | Buy Now |
|
Powell Electronics | RF Component Min Qty: 5 | 60 |
|
$93.4900 / $136.8700 | Buy Now |
Part Details for A055-A11-01
A055-A11-01 CAD Models
A055-A11-01 Part Data Attributes
|
A055-A11-01
Corning Gilbert Inc
Buy Now
Datasheet
|
Compare Parts:
A055-A11-01
Corning Gilbert Inc
Blindmate Connector, Female,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING GILBERT INC | |
Reach Compliance Code | unknown | |
Additional Feature | GPO | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD (100) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |