There are no models available for this part yet.
Overview of A053653001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A053653001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ0786
|
Newark | 55A0811-20-9Ck0001 |Raychem Te Connectivity A053653001 RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now | |
DISTI #
RYC55A0811-20-9CK0001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0811-20-9CK0001 | 0 |
|
Buy Now | ||
DISTI #
C1S425201390680
|
Chip1Stop | Hook RoHS: Compliant | 16897 |
|
$0.8780 | Buy Now |
CAD Models for A053653001 by TE Connectivity
Part Data Attributes for A053653001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.52 mm2
|
Diameter
|
1.47 mm
|
Insulator Material
|
RADIATION-CROSSLINKED MODIFIED ETFE
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X32
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for A053653001
This table gives cross-reference parts and alternative options found for A053653001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A053653001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/12-20-9178 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | A053653001 vs M22759/12-20-9178 |
M22759/12-20-9257 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | A053653001 vs M22759/12-20-9257 |
M22759/12-20-9157 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | A053653001 vs M22759/12-20-9157 |
2180153004 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | A053653001 vs 2180153004 |
M22759/12-20-9028 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | A053653001 vs M22759/12-20-9028 |
M22759/12-20-3 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | A053653001 vs M22759/12-20-3 |
M22759/12-20-924 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | A053653001 vs M22759/12-20-924 |
AT201932RD199 | Wire And Cable, | Alpha Wire | A053653001 vs AT201932RD199 |
55A0814-20-2 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | A053653001 vs 55A0814-20-2 |
55A0814-20-92 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | A053653001 vs 55A0814-20-92 |