Part Details for A0524S-1WR by MORNSUN
Overview of A0524S-1WR by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for A0524S-1WR
A0524S-1WR CAD Models
A0524S-1WR Part Data Attributes:
|
A0524S-1WR
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
A0524S-1WR
MORNSUN
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , SIP5/7,.07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.07 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL |