A0515XT-1WR3-TR
MORNSUN
Description: DC-DC Unregulated Power Supply Module,

Overview of A0515XT-1WR3-TR by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for A0515XT-1WR3-TR by MORNSUN

Part # Manufacturer Description Stock Price Buy
DISTI # 2725-A0515XT-1WR3-TRCT-ND
DigiKey DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $2.3000
  • 5 $2.2640
  • 10 $2.2320
  • 25 $2.1664
  • 50 $2.1008
  • 100 $2.0352
  • 250 $1.9695
  • 500 $3.3750
$1.9695 / $3.3750 Buy Now

CAD Models for A0515XT-1WR3-TR by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A0515XT-1WR3-TR by MORNSUN

A0515XT-1WR3-TR
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Reach Compliance Code
unknown
Additional Feature
ALSO HAS -15V OUTPUT VOLTAGE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CE, CIS, EN, IEC, UKCA, UL
Efficiency (Main Output)
83%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-G6
Length
15.24 mm
Line Regulation-Max
1.2%
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.034 A
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Screening Level
EN/UL 62368-1
Seated Height-Max
7.5 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
8.5 mm
Want to compare parts?
  1. A0515XT-1WR3-TR
    MORNSUN
    DC-DC Unregulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A0515XT-1WR3-TR by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A0515XT-1WR3-TR by MORNSUN

Select Manufacturer
Which Manufacturer of A0515XT-1WR3-TR would you like to use for your alert(s)?
  • Please alert me when A0515XT-1WR3-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A0515XT-1WR3-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A0515XT-1WR3-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A0515XT-1WR3-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A0515XT-1WR3-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A0515XT-1WR3-TR by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: