Part Details for A050URD33LI2500 by Mersen Electrical Power
Overview of A050URD33LI2500 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A050URD33LI2500
A050URD33LI2500 CAD Models
A050URD33LI2500 Part Data Attributes
|
A050URD33LI2500
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A050URD33LI2500
Mersen Electrical Power
Electric Fuse, 2500A, 500VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 74.5 mm | |
Body Height | 74.5 mm | |
Body Length or Diameter | 153 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1870000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2500 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CCC, CE, CSA, IEC, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A050URD33LI2500
This table gives cross-reference parts and alternative options found for A050URD33LI2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A050URD33LI2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AO50URD33TTI2500 | Electric Fuse, Very Fast Blow, 2500A, 500VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A050URD33LI2500 vs AO50URD33TTI2500 |
A050URD33TTI2500 | Electric Fuse, 2500A, 500VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A050URD33LI2500 vs A050URD33TTI2500 |
A6Y2-1 | Electric Fuse, 2A, 500VAC, 500VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A050URD33LI2500 vs A6Y2-1 |