Part Details for A04SR04SR30K51B by JST Manufacturing
Overview of A04SR04SR30K51B by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A04SR04SR30K51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3010-ND
|
DigiKey | JUMPER 04SR-3S - 04SR-3S 2" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2465 In Stock |
|
$0.6617 / $1.3200 | Buy Now |
DISTI #
306-A04SR04SR30K51B
|
Mouser Electronics | Rectangular Cable Assemblies 2" 04SR-3S JUMPER ASSEMBLY 1:N RoHS: Compliant | 840 |
|
$0.6310 / $1.3200 | Buy Now |
|
Future Electronics | 4 Position Cable Assembly Rectangular Socket to Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.6500 / $0.6800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8600 / $0.9214 | Buy Now |
Part Details for A04SR04SR30K51B
A04SR04SR30K51B CAD Models
A04SR04SR30K51B Part Data Attributes
|
A04SR04SR30K51B
JST Manufacturing
Buy Now
|
Compare Parts:
A04SR04SR30K51B
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |