There are no models available for this part yet.
Overview of A0406999 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A0406999 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09K8983
|
Newark | Mdvo Video F Coaxial |Belden A0406999 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 11 |
|
$80.6800 / $86.9200 | Buy Now | |
DISTI #
BEL24366-ND
|
DigiKey | MDVO VIDEO F COAXIAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$13.0200 | Buy Now | |
DISTI #
566-A0406999
|
Mouser Electronics | RF Adapters - In Series MDVO VIDEO F COAXIAL | 0 |
|
$9.0900 / $10.5600 | Order Now | |
DISTI #
71936607
|
RS | MDVO Insert, 1-Port, F Coaxial Video Module, Gray | Belden A0406999 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2400 / $10.1000 | RFQ | |
Onlinecomponents.com | Conn ST RoHS: Compliant |
30 In Stock |
|
$6.0200 / $8.7900 | Buy Now | ||
DISTI #
65017331
|
Verical | Coaxial, VIDEO F Min Qty: 10 Package Multiple: 5 | Americas - 30 |
|
$8.3200 / $11.4270 | Buy Now | |
Master Electronics | Conn ST RoHS: Compliant |
30 In Stock |
|
$6.0200 / $8.7900 | Buy Now |