Part Details for A03SUR03SUR32W102A by JST Manufacturing
Overview of A03SUR03SUR32W102A by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A03SUR03SUR32W102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4034-ND
|
DigiKey | JUMPER 03SUR-32S - 03SUR-32S 4" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
902 In Stock |
|
$0.6375 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6780 | Buy Now |
|
LCSC | - Network cables ROHS | 5 |
|
$2.0451 / $2.1316 | Buy Now |