Part Details for A030 by MICRODC
Overview of A030 by MICRODC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-0K0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug assembly, 4 pair 3mm,GEN2,0differential pair,10 single ended,0 PWR. | |
10129954-A03002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 3.0m, 4 pair, 8 column, ribbonized cable assembly | |
MDT275A03001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=2.75mm, Key A,Gold Plating |