Part Details for A02SUR02SUR32W152A by JST Manufacturing
Overview of A02SUR02SUR32W152A by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A02SUR02SUR32W152A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2977-ND
|
DigiKey | JUMPER 02SUR-32S -02SUR-32S 6" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8836 In Stock |
|
$0.5674 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6490 | Buy Now |
Part Details for A02SUR02SUR32W152A
A02SUR02SUR32W152A CAD Models
A02SUR02SUR32W152A Part Data Attributes:
|
A02SUR02SUR32W152A
JST Manufacturing
Buy Now
|
Compare Parts:
A02SUR02SUR32W152A
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |