Part Details for A02SR02SR30K51A by JST Manufacturing
Overview of A02SR02SR30K51A by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A02SR02SR30K51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2997-ND
|
DigiKey | JUMPER 02SR-3S - 02SR-3S 2" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2434 In Stock |
|
$0.5566 / $1.1100 | Buy Now |
DISTI #
306-A02SR02SR30K51A
|
Mouser Electronics | Rectangular Cable Assemblies 2" 02SR-3S JUMPER ASSEMBLY 1:1 RoHS: Compliant | 1000 |
|
$0.5310 / $1.1100 | Buy Now |
|
Future Electronics | 2" 02SR-3S JUMPER ASSEMBLY 1:1 CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.5450 / $0.5750 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7267 / $0.7786 | Buy Now |