Part Details for A0243H3 by APEM Inc
Overview of A0243H3 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0243H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-A0243H3
|
Mouser Electronics | Switch Hardware 22mm Industrial Control | 0 |
|
$15.4900 / $26.8700 | Order Now |
|
Onlinecomponents.com | LED Assembly - A02 Series - Square - 6V - Amber. RoHS: Compliant | 0 |
|
$10.8700 / $28.5500 | Buy Now |
|
Master Electronics | LED Assembly - A02 Series - Square - 6V - Amber. RoHS: Compliant | 0 |
|
$10.8700 / $28.5500 | Buy Now |