-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A01TKLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A01TKLB
Coilcraft Inc
General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1618 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.15 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 145 | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 10% |