Part Details for A01MMB by APEM Inc
Overview of A01MMB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A01MMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7715
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A01MMB RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5200 / $29.6400 | Buy Now |
DISTI #
A01MMB-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8345 | Buy Now |
DISTI #
642-A01MMB
|
Mouser Electronics | Switch Actuators 16MM IND CTRL MUSHROOM OPERATOR RoHS: Compliant | 0 |
|
$15.0100 / $20.6500 | Order Now |
|
Onlinecomponents.com | Switch Access Push Button Switch Round Operator Automotive RoHS: Compliant |
1431 In Stock |
|
$15.4100 / $23.8900 | Buy Now |
DISTI #
75302363
|
Verical | Switch Access Round Operator Push Button Switch Min Qty: 5 Package Multiple: 5 Date Code: 2303 | Americas - 1430 |
|
$21.9440 / $31.0570 | Buy Now |
|
Master Electronics | Switch Access Push Button Switch Round Operator Automotive RoHS: Compliant |
1431 In Stock |
|
$15.4100 / $23.8900 | Buy Now |