Part Details for A01BF by NKK Switches
Results Overview of A01BF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A01BF Information
A01BF by NKK Switches is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for A01BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7958
|
Newark | Indicator |Nkk Switches A01BF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $7.4300 | Buy Now |
DISTI #
3937-A01BF-ND
|
DigiKey | LED CBI GREEN THROUGH HOLE Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
41 In Stock |
|
$3.8364 / $5.6700 | Buy Now |
DISTI #
A01BF-ND
|
DigiKey | LED CBI GREEN THROUGH HOLE Min Qty: 1 Lead time: 13 Weeks Container: Tray |
10 In Stock |
|
$3.0335 / $4.0800 | Buy Now |
DISTI #
633-A01BF
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators GRN LED INDICATOR STRAIGHT BRKT MNT PC RoHS: Compliant | 0 |
|
$3.0300 / $4.0700 | Order Now |
DISTI #
70192599
|
RS | Indicator LED Low Profile .079" Straight PC Terminal W/Bracket Green | NKK Switches A01BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 / $3.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.1100 / $3.4300 | Buy Now |
DISTI #
A01BF
|
TTI | Industrial Panel Mount Indicators / Switch Indicators GRN LED INDICATOR STRAIGHT BRKT MNT PC Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8300 / $3.9800 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 24 |
|
$2.9100 / $4.2500 | Buy Now |
Part Details for A01BF
A01BF CAD Models
A01BF Part Data Attributes
|
A01BF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A01BF
NKK Switches
Single Color LED
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NKK Switches | |
Optoelectronic Device Type | SINGLE COLOR LED |