Part Details for A018301 by APEM Inc
Overview of A018301 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A018301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6623
|
Newark | Switch, Key, Round, For Use With:A01, Ip/Nema Rating:Ip65, Product Range:-, Svhc:No Svhc (15-Jan-2018), Colour:Black, Contact Current @ Contact Voltage Ac Max:6A, Contact Resistance:10Mohm, Contact Voltage Ac Max:250V, External Rohs Compliant: Yes |Apem A018301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$35.4800 / $42.7200 | Buy Now |
DISTI #
679-1352-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
23 In Stock |
|
$30.5178 / $38.8800 | Buy Now |
DISTI #
2266-A018301-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$32.4400 | Buy Now |
DISTI #
642-A018301
|
Mouser Electronics | Switch Actuators 2Pos Rnd, 1-2Pole Pos A&C, On RoHS: Compliant | 0 |
|
$30.2100 / $37.2100 | Order Now |
DISTI #
MORA018301
|
Heilind Electronics | Americas - 14 in Stock |
|
$43.5558 / $56.6225 | Buy Now | |
|
Onlinecomponents.com | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant |
12 Partner Stock |
|
$22.5300 / $37.5400 | Buy Now |
DISTI #
MORA018301
|
Interstate Connecting Components | 4 |
|
$43.5558 / $56.6225 | Buy Now | |
DISTI #
C1S118300027909
|
Chip1Stop | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant | 12 |
|
$34.7000 / $35.6000 | Buy Now |
|
Master Electronics | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant |
12 Partner Stock |
|
$22.5300 / $37.5400 | Buy Now |
Part Details for A018301
A018301 CAD Models
A018301 Part Data Attributes
|
A018301
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
A018301
APEM Inc
Keylock Switch, DPDT, Latched, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 18 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |