Part Details for A018225 by APEM Inc
Results Overview of A018225 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A018225 Information
A018225 by APEM Inc is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A018225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9527
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A018225 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7300 / $77.9900 | Buy Now |
DISTI #
679-A018225-ND
|
DigiKey | INDUSTRIAL CONTROL A01 16MM Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4900 | Buy Now |
DISTI #
642-A018225
|
Mouser Electronics | Switch Actuators INDUSTRIAL CONTROL A01 16MM RoHS: Compliant | 7 |
|
$43.9300 / $79.5500 | Buy Now |
DISTI #
70428893
|
RS | ROTARY SWITCH 2 POSITIONS | APEM Components A018225 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0300 / $42.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0300 / $42.0200 | Buy Now |
Part Details for A018225
A018225 CAD Models
A018225 Part Data Attributes
|
A018225
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
A018225
APEM Inc
Keylock Switch, DPDT, Latched, Solder Terminal, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 18 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |