Part Details for A018223 by APEM Inc
Overview of A018223 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A018223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6956
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A018223 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8900 / $69.7600 | Buy Now |
DISTI #
A018223-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.0820 | Buy Now |
DISTI #
642-A018223
|
Mouser Electronics | Switch Actuators 16MM IND CTRL KEYLOCK Operator RoHS: Compliant | 54 |
|
$37.5900 / $37.6000 | Buy Now |
DISTI #
70429183
|
RS | Modular Switch Body, IP65, Maintained for use with A01 Series -20degC +55degC | APEM Components A018223 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9400 / $37.7100 | RFQ |
|
Onlinecomponents.com | Switch Access Square Operator Keylock Switch Automotive RoHS: Compliant |
25 In Stock |
|
$21.8200 / $36.0100 | Buy Now |
DISTI #
51542652
|
Verical | Switch Access Square Operator Keylock Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1421 | Americas - 24 |
|
$32.2140 / $46.8130 | Buy Now |
|
Master Electronics | Switch Access Square Operator Keylock Switch Automotive RoHS: Compliant |
25 In Stock |
|
$21.8200 / $36.0100 | Buy Now |