Part Details for A0161E by APEM Inc
Results Overview of A0161E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A0161E Information
A0161E by APEM Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A0161E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9052
|
Newark | Lens, Pb Switch, Rectangular, Green, Lens Shape:Rectangular, Switch Lens Colour:Green, Product Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$0.1400 | Buy Now |
DISTI #
679-1342-ND
|
DigiKey | CONFIG SWITCH LENS GREEN RECT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
92 In Stock |
|
$0.6856 / $0.9900 | Buy Now |
DISTI #
642-A0161E
|
Mouser Electronics | Switch Bezels / Switch Caps RECT BZL SCREEN GREN RoHS: Compliant | 115 |
|
$0.5860 / $0.8700 | Buy Now |
DISTI #
70428969
|
RS | Modular Switch Lens For Use With A01 Rectangular Switch Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6500 | RFQ |
|
Onlinecomponents.com | Switch Access Rectangular Screen Push Button Switch Automotive RoHS: Compliant |
429 In Stock |
|
$0.4201 / $0.8660 | Buy Now |
|
Master Electronics | Switch Access Rectangular Screen Push Button Switch Automotive RoHS: Compliant |
429 In Stock |
|
$0.4201 / $0.8660 | Buy Now |