Part Details for A0107Y by APEM Inc
Overview of A0107Y by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0107Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M0283
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A0107Y RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $22.4700 | Buy Now |
DISTI #
A0107Y-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 25 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5852 | Buy Now |
DISTI #
642-A0107Y
|
Mouser Electronics | Switch Actuators 16mm Ind Ctrl Rotary RoHS: Compliant | 5 |
|
$11.1600 / $22.9200 | Buy Now |
DISTI #
75004580
|
RS | INDUSTRIAL CONTROL A01 16MM | APEM Components A0107Y RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
|
Onlinecomponents.com | Switch Access Square Operator Push Button Switch Automotive RoHS: Compliant |
22 In Stock |
|
$6.3400 / $11.6000 | Buy Now |
DISTI #
51500447
|
Verical | Switch Access Square Operator Push Button Switch Automotive RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 20 |
|
$9.9320 / $15.0800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$6.1320 / $9.1980 | Buy Now | |
|
Master Electronics | Switch Access Square Operator Push Button Switch Automotive RoHS: Compliant |
22 In Stock |
|
$6.3400 / $11.6000 | Buy Now |