Part Details for A0103X by APEM Inc
Results Overview of A0103X by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A0103X Information
A0103X by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A0103X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0882
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A0103X RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 / $29.5100 | Buy Now |
DISTI #
679-1309-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 25 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1200 | Buy Now |
DISTI #
642-A0103X
|
Mouser Electronics | Switch Actuators RECT OPER ILUMN RoHS: Compliant | 0 |
|
$13.9600 / $17.2200 | Order Now |
DISTI #
70313644
|
RS | Accessory, P/B Operator Only,3 or 4 Pole,16MM, Rectangular, Illuminative, Maintained | APEM Componen... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6800 / $20.3000 | RFQ |
|
Onlinecomponents.com | Switch Access Push Button Switch Rectangular Operator Automotive RoHS: Compliant |
75 In Stock |
|
$16.1700 / $27.2500 | Buy Now |
|
Master Electronics | Switch Access Push Button Switch Rectangular Operator Automotive RoHS: Compliant |
75 In Stock |
|
$16.1700 / $27.2500 | Buy Now |
Part Details for A0103X
A0103X CAD Models
A0103X Part Data Attributes
|
A0103X
APEM Inc
Buy Now
|
Compare Parts:
A0103X
APEM Inc
Select a part to compare: |
Samacsys Manufacturer | Apem |