Part Details for A0101X by APEM Inc
Results Overview of A0101X by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A0101X Information
A0101X by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A0101X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99K5448
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A0101X RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 / $18.4700 | Buy Now |
|
DISTI #
679-1305-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
286 In Stock |
|
$11.4430 / $14.5200 | Buy Now |
|
DISTI #
642-A0101X
|
Mouser Electronics | Switch Actuators RECT OPER ILLUM RoHS: Compliant | 92 |
|
$11.2400 / $14.1300 | Buy Now |
|
DISTI #
70428886
|
RS | MODULAR SWITCH BODY, IP65, LATCHING FOR USE WITH A01 SERIES -20DEGC +55DEGC Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 |
|
$12.6600 / $14.8900 | Buy Now |
|
|
Onlinecomponents.com | Modular Switch Body - IP65 - Latching for use with A01 Series. COO: Great Britain RoHS: Compliant |
100 In Stock |
|
$11.0500 / $13.6500 | Buy Now |
|
DISTI #
87988366
|
Verical | Switch Access Rectangular Operator Push Button Switch RoHS: Exempt Min Qty: 5 Package Multiple: 5 Date Code: 2503 | Americas - 100 |
|
$13.6909 / $16.5455 | Buy Now |
|
DISTI #
A0101X
|
IBS Electronics | A0101X BY APEM INC. IS A PRECISION SWITCH FEATURING DURABLE CONSTRUCTION MULTIPLE ACTUATION OPTIONS HIGH ELECTRICAL RELIABILITY AND COMPACT DESIGN SUITABLE FOR INDUSTRIAL CONTROL APPLICATIONS. Min Qty: 5 Package Multiple: 1 | 100 |
|
$15.4700 / $19.1100 | Buy Now |
|
|
Master Electronics | Modular Switch Body - IP65 - Latching for use with A01 Series. COO: Great Britain RoHS: Compliant |
100 In Stock |
|
$11.0500 / $13.6500 | Buy Now |