There are no models available for this part yet.
Overview of A010-L33-02 by Corning Cable Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 10ft | |
MP-64RJ45UNNA-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 10ft | |
CO-316SMARSMA-010 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-010 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 10ft |
CAD Models for A010-L33-02 by Corning Cable Systems
Part Data Attributes for A010-L33-02 by Corning Cable Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CORNING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
GPO
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
BLINDMATE CONNECTOR
|
Contact Finish Mating
|
GOLD (100) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SLIDE ON
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
2.53 dB
|
Insulator Material
|
PTFE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
40 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.25
|
Alternate Parts for A010-L33-02
This table gives cross-reference parts and alternative options found for A010-L33-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A010-L33-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A010-L33-01 | Blindmate Connector, Male, Board Mount, Solder Terminal, | Corning Gilbert Inc | A010-L33-02 vs A010-L33-01 |
A010-L34-02 | Blindmate Connector, Male, Board Mount, Solder Terminal, | Corning Gilbert Inc | A010-L33-02 vs A010-L34-02 |
A010-L34-01 | Blindmate Connector, Male, Board Mount, Solder Terminal, | Corning Gilbert Inc | A010-L33-02 vs A010-L34-01 |