There are no models available for this part yet.
Overview of A00211607 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A00211607 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC8422
|
Newark | A0 Series 16 Pole/ Bulk |Eaton Bussmann A00211607 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $11.3700 | Buy Now | |
DISTI #
283-A00211607-ND
|
DigiKey | CONN TERM BLK MT END 16POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9226 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8300 / $11.4100 | Buy Now | ||
DISTI #
000000000005965617
|
Sager | Barrier Terminal Blocks 16P 6.35mm 10A 300V MAGNUM A0 SERIES Min Qty: 50 | 0 |
|
$9.5400 / $9.8100 | Buy Now |