Part Details for A00211207 by Eaton Corporation
Overview of A00211207 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A00211207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A00211207
|
Avnet Americas | A0 Series Single Row Terminal Block Standard Barrier 12-Position 10 A 300 V 6.35mm Pitch Printed Circuit Terminal Mount End Steel SEMS Nickel-Plated Screw Bulk - Bulk (Alt: A00211207) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7840 / $7.5260 | Buy Now |
DISTI #
504-A00211207
|
Mouser Electronics | Barrier Terminal Blocks 12P 6.35mm 10A 300V MAGNUM A0 SERIES RoHS: Compliant | 0 |
|
$7.1000 / $9.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$7.1700 | Buy Now |
DISTI #
A00211207
|
Avnet Abacus | (Alt: A00211207) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A00211207
A00211207 CAD Models
A00211207 Part Data Attributes
|
A00211207
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A00211207
Eaton Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |