Part Details for A00210807 by Eaton Bussmann
Overview of A00210807 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A00210807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8419
|
Newark | A0 Series 08 Pole/ Bulk |Eaton Bussmann A00210807 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $5.6900 | Buy Now |
DISTI #
283-A00210807-ND
|
DigiKey | CONN TERM BLK MT END 8POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1668 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $6.0000 | Buy Now |
DISTI #
000000000005965614
|
Sager | Barrier Terminal Blocks 8P 6.35mm 10A 300V MAGNUM A0 SERIES Min Qty: 50 | 0 |
|
$4.7700 / $5.0400 | Buy Now |