Part Details for A000066 by Arduino
Results Overview of A000066 by Arduino
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A000066 Information
A000066 by Arduino is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for A000066
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78T1601
|
Newark | Arduino Uno, Evaluation Board, |Arduino A000066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7108 | Buy Now |
|
DISTI #
A000066
|
TME | Dev.kit: Arduino, ATMEGA328, prototype board Min Qty: 1 | 684 |
|
$21.6800 | Buy Now |
|
DISTI #
93790416
|
Verical | A000066 | Arduino Uno Rev3 Arduino Corporation Embedded System Development Boards & Kits Microcontroller 16MHz - Arrow.com RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 116 |
|
$38.6400 | Buy Now |
|
DISTI #
782-A000066
|
Mouser Electronics | Development Boards & Kits - AVR ARDUINO UNO REV3 RoHS: Compliant | 908 |
|
$27.6000 | Buy Now |
|
DISTI #
70415154
|
RS | ARDUINO UNO R3 BOARD, ATMEGA328P MICROCONTROLLER Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 421 |
|
$35.0000 | Buy Now |
|
|
Onlinecomponents.com | Arduino Uno Rev3 COO: Italy RoHS: Compliant |
120 In Stock |
|
$20.8700 / $27.6000 | Buy Now |
|
DISTI #
A000066
|
IBS Electronics | ATMEGA328 MICROCONTROLLER UNO DEVELOPMENT BOARD 16MHZ CPU 2KB RAM 1KB/32KB EEPROM/FLASH Min Qty: 1 Package Multiple: 1 | 120 |
|
$29.4267 / $38.9160 | Buy Now |
|
|
Master Electronics | Arduino Uno Rev3 COO: Italy RoHS: Compliant |
120 In Stock |
|
$20.8700 / $27.6000 | Buy Now |