Part Details for A000057 by Arduino
Results Overview of A000057 by Arduino
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A000057 Information
A000057 by Arduino is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for A000057
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07W3936
|
Newark | U4, Leonardo, Evaluation Board, |Arduino A000057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$16.9970 | Buy Now |
|
DISTI #
A000057
|
TME | Dev.kit: Arduino, ATMEGA32U4, prototype board Min Qty: 1 | 67 |
|
$21.9100 / $23.9300 | Buy Now |
|
DISTI #
85243868
|
Verical | ATMEGA32U4 Microcontroller Leonardo Development Board 16MHz CPU 2.5KB RAM 1KB/32KB EEPROM/Flash RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 63 |
|
$33.3200 | Buy Now |
|
DISTI #
782-A000057
|
Mouser Electronics | Development Boards & Kits - AVR ARDUINO LEONARDO (+HEADERS) RoHS: Compliant | 112 |
|
$23.8000 | Buy Now |
|
|
Onlinecomponents.com | Arduino Leonardo with Headers COO: Italy RoHS: Compliant |
65 In Stock |
|
$18.1300 / $23.8000 | Buy Now |
|
|
Quest Components | 1 |
|
$56.3400 | Buy Now | |
|
DISTI #
A000057
|
IBS Electronics | SBC ARDUINO LEONARDO ATMEGA32U4 8BIT 2.5KB RAM 32KB FLASH 20 I/O PINS WITH HEADERS Min Qty: 1 Package Multiple: 1 | 65 |
|
$25.5633 / $33.5580 | Buy Now |
|
|
Master Electronics | Arduino Leonardo with Headers COO: Italy RoHS: Compliant |
65 In Stock |
|
$18.1300 / $23.8000 | Buy Now |