Part Details for A00-432-222-450 by EDAC Inc
Overview of A00-432-222-450 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A00-432-222-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R5335
|
Newark | Modular Jack Rohs Compliant: Yes |Edac A00-432-222-450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A00-432-222-450-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2993 | Buy Now |
DISTI #
587-A00-432-222-450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant | 0 |
|
$2.2400 / $2.2700 | Order Now |
|
Onlinecomponents.com | MODULAR JACK RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |
Part Details for A00-432-222-450
A00-432-222-450 CAD Models
A00-432-222-450 Part Data Attributes
|
A00-432-222-450
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A00-432-222-450
EDAC Inc
CONN JACK MOD R/A SHIELDED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | PHOSPHOR BRONZE |