-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RJ45 MODJACK 1X2 R/A SHIELD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0349
|
Newark | Modular Jack Rohs Compliant: Yes |Edac A00-216-262-450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.6300 | Buy Now |
DISTI #
151-1102-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3399 In Stock |
|
$1.4146 / $3.4000 | Buy Now |
DISTI #
587-A00-216-262-450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2 PORT RT ANGLE SHIELD GOLD FLASH RoHS: Compliant | 670 |
|
$1.9500 / $2.7300 | Buy Now |
|
Onlinecomponents.com | MODULAR JACK RoHS: Compliant |
259 In Stock |
|
$1.8100 / $2.3000 | Buy Now |
DISTI #
64143989
|
Verical | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2138 | Americas - 250 |
|
$2.4180 / $2.9900 | Buy Now |
|
Master Electronics | MODULAR JACK RoHS: Compliant |
259 In Stock |
|
$1.8100 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A00-216-262-450
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A00-216-262-450
EDAC Inc
CONN RJ45 MODJACK 1X2 R/A SHIELD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |