-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RJ45 MOD JACK VERT SHIELD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R5330
|
Newark | Connector, Rj45, Jack, 8P8C, Cat5, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac A00-108-222-450 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-1100-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 18 Weeks Container: Tray |
23839 In Stock |
|
$1.1878 / $2.2900 | Buy Now |
DISTI #
587-A00-108-222-450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1 PORT VERT SHIELD GOLD FLASH RoHS: Compliant | 1768 |
|
$1.1700 / $2.2900 | Buy Now |
|
Onlinecomponents.com | MODULAR JACK RoHS: Compliant |
180 In Stock |
|
$1.1300 / $2.1500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Master Electronics | MODULAR JACK RoHS: Compliant |
180 In Stock |
|
$1.1300 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A00-108-222-450
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A00-108-222-450
EDAC Inc
CONN RJ45 MOD JACK VERT SHIELD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EDAC | |
Additional Feature | HIGH PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.657 inch | |
Body Depth | 0.649 inch | |
Body Length | 0.636 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |