Part Details for A0.5X20X60-4488B1T by JINDA
Overview of A0.5X20X60-4488B1T by JINDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0.5X20X60-4488B1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFC0.5X20X60XC-JD
|
Maritex | Flexible Flat cable, 0.50mm pitch, 20 conductors, type C (same stripping side at both ends), L=60mm, U=60V, oper.temper. 80deg. C, UL20624 Min Qty: 1 Package Multiple: 1 | 500 |
|
$0.2800 / $0.3840 | Buy Now |