Part Details for A0-VS122PA600M7-L759F70 by Vincotech
Overview of A0-VS122PA600M7-L759F70 by Vincotech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0-VS122PA600M7-L759F70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39182613
|
Verical | Trans IGBT Module N-CH 1200V 535A 946000mW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$132.2000 | Buy Now |
DISTI #
A0-VS122PA600M7
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 6 |
|
$88.1300 | Buy Now |
DISTI #
C1S801300000473
|
Chip1Stop | Unclassified RoHS: Compliant | 6 |
|
$152.0000 / $153.0000 | Buy Now |
DISTI #
C1S801300000792
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$102.0000 | Buy Now |