Part Details for A.41.A.301111 by Taoglas Antenna Solutions
Overview of A.41.A.301111 by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A.41.A.301111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5357
|
Newark | Dome Antenna, 1.602Ghz, -0.5Dbi Rohs Compliant: Yes |Taoglas A.41.A.301111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9400 / $61.0500 | Buy Now |
DISTI #
931-1364-ND
|
DigiKey | RF ANT 1.575/1.602GHZ DOM SMA 3M Min Qty: 1 Lead time: 11 Weeks Container: Bag |
38 In Stock |
|
$53.9102 / $59.9000 | Buy Now |
DISTI #
A.41.A.301111
|
Avnet Americas | GPS Antenne - Bag (Alt: A.41.A.301111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-A.41.A.301111
|
Mouser Electronics | Antennas Hercules A.41 GPS/GLONASS/Galileo/BeiDou Permanent Mount, 3m RG-174 oe48*29mm RoHS: Compliant | 0 |
|
$51.2600 / $59.0300 | Order Now |
|
Onlinecomponents.com | Hercules A.41 GPS/GLONASS/Galileo/BeiDou Permanent Mount, 3m RG-174 Ø48*29mm |
50 In Stock |
|
$50.1300 / $66.3600 | Buy Now |
DISTI #
000000000007167951
|
Sager | Hercules A.41 GPS/GLONASS/Galileo/BeiDou Permanent Mount, 3m RG-174 �48*29mm Min Qty: 1 | 0 |
|
$51.7700 / $57.5300 | Buy Now |
DISTI #
A.41.A.301111
|
EBV Elektronik | GPS Antenne (Alt: A.41.A.301111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Hercules A.41 GPS/GLONASS/Galileo/BeiDou Permanent Mount, 3m RG-174 Ø48*29mm |
50 In Stock |
|
$50.1300 / $66.3600 | Buy Now |
|
Symmetry Electronics | Hercules A.41 GPS/GLONASS/Galileo/BeiDou Permanent Mount, 3m RG-174 48*29mm Min Qty: 1 | 0 |
|
$59.9000 | Buy Now |