Part Details for A.40.A.301111 by Taoglas Antenna Solutions
Overview of A.40.A.301111 by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Price & Stock for A.40.A.301111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1270-ND
|
DigiKey | RF ANT 1.6GHZ DOME SMA MALE PAN Min Qty: 1 Lead time: 11 Weeks Container: Bag |
112 In Stock |
|
$45.4600 / $50.5000 | Buy Now |
DISTI #
A.40.A.301111
|
Avnet Americas | HERCULES GEN II ST SCRWMNT GPS-GLONASS 3M SMA(M) RG-174 - Bag (Alt: A.40.A.301111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-A.40.A.301111
|
Mouser Electronics | Antennas Hercules A.40 GPS/GLONASS/Galileo Permanent Mount, 3m RG-174 Antenna oe48*29mm RoHS: Compliant | 335 |
|
$44.3900 / $50.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$43.5400 | Buy Now |
|
Onlinecomponents.com | Hercules A.40 GPS/GLONASS/Galileo Permanent Mount, 3m RG-174 Antenna Ø48*29mm RoHS: Compliant | 0 |
|
$46.8900 / $61.5500 | Buy Now |
|
NAC | HECULES GPS/GLONASS SCREWMOUNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
A.40.A.301111
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$51.0000 | Buy Now |
DISTI #
000000000007167950
|
Sager | Hercules A.40 GPS/GLONASS/Galileo Permanent Mount, 3m RG-174 Antenna �48*29mm Min Qty: 1 | 0 |
|
$46.0800 / $48.5000 | Buy Now |
DISTI #
A.40.A.301111
|
EBV Elektronik | HERCULES GEN II ST SCRWMNT GPS-GLONASS 3M SMA(M) RG-174 (Alt: A.40.A.301111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | Hercules A.40 GPS/GLONASS/Galileo Permanent Mount, 3m RG-174 Antenna 48*29mm Min Qty: 1 | 0 |
|
$50.5000 | Buy Now |
Part Details for A.40.A.301111
A.40.A.301111 CAD Models
A.40.A.301111 Part Data Attributes
|
A.40.A.301111
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
A.40.A.301111
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |