Part Details for A-WBH-K015EG-03CB01 by ASSMANN WSW components GmbH
Overview of A-WBH-K015EG-03CB01 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-WBH-K015EG-03CB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-WBH-K015EG-03CB01-ND
|
DigiKey | WIRE-TO-BOARD, HOUSING, 2.00MM, Min Qty: 2000 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0250 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0772 | Buy Now |
Part Details for A-WBH-K015EG-03CB01
A-WBH-K015EG-03CB01 CAD Models
A-WBH-K015EG-03CB01 Part Data Attributes
|
A-WBH-K015EG-03CB01
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-WBH-K015EG-03CB01
ASSMANN WSW components GmbH
Board Connector, 3 Contact(s), 1 Row(s), Straight, 0.078 inch Pitch, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.181 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.2476 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |