Part Details for A-USBPB-HOOD-R by ASSMANN WSW components GmbH
Overview of A-USBPB-HOOD-R by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAHD2741SK | Amphenol Communications Solutions | Boot Type Hood | |
MUSBRAHD2L41SK | Amphenol Communications Solutions | Boot Type Hood | |
MUSBRAHD2341SK | Amphenol Communications Solutions | Boot Type Hood |
Price & Stock for A-USBPB-HOOD-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1441-ND
|
DigiKey | CONN HOOD FOR USB B PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1435 In Stock |
|
$0.3249 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Hood 180° Polyvinyl Chloride RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 2 |
|
$1.7500 | Buy Now |
Part Details for A-USBPB-HOOD-R
A-USBPB-HOOD-R CAD Models
A-USBPB-HOOD-R Part Data Attributes
|
A-USBPB-HOOD-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-USBPB-HOOD-R
ASSMANN WSW components GmbH
CONN HOOD USB B-MALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |