Part Details for A-TB500-T302 by ASSMANN WSW components GmbH
Overview of A-TB500-T302 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3029R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6A 34Mohm Sop8 | |
HAT3021R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 80V 3.4A 115Mohm Sop8, SOP, /Embossed Tape | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for A-TB500-T302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-TB500-T302-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1879 / $0.2942 | Buy Now |