Part Details for A-SP194G2C-C01-4T by AMICCOM Electronics Corporation
Overview of A-SP194G2C-C01-4T by AMICCOM Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-SP194G2C-C01-4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25mA Colorless Transparent Lens -40+85 567.5nm Yellow Green 120 60mW 0603 LED Indication - Discrete ROHS | 15090 |
|
$0.0131 / $0.0204 | Buy Now |